220 µH Shielded Drum Core, Wirewound Inductor 200 mA 3.2Ohm Max 1919 (4848 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µH Shielded Drum Core, Wirewound Inductor 200 mA 3.2Ohm Max 1919 (4848 Metric)
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744042221

DigiKey Part Number
732-4084-2-ND - Tape & Reel (TR)
732-4084-1-ND - Cut Tape (CT)
732-4084-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744042221
Description
FIXED IND 220UH 200MA 3.2 OHM
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
220 µH Shielded Drum Core, Wirewound Inductor 200 mA 3.2Ohm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744042221 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
160mA
Shielding
Shielded
DC Resistance (DCR)
3.2Ohm Max
Q @ Freq
-
Frequency - Self Resonant
7MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,13000 Kč32,13 Kč
1031,09800 Kč310,98 Kč
5027,21340 Kč1 360,67 Kč
10024,88260 Kč2 488,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80016,54984 Kč13 239,87 Kč
1 60014,81619 Kč23 705,90 Kč
Manufacturers Standard Package
Unit Price without VAT:32,13000 Kč
Unit Price with VAT:38,87730 Kč