


LTC3331IUH#TRPBF | |
|---|---|
DigiKey Part Number | LTC3331IUH#TRPBF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LTC3331IUH#TRPBF |
Description | IC REG BUCK/LDO SYNC 50MA 32QFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Energy Harvesting PMIC 32-QFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | LTC3331IUH#TRPBF Models |
Category | Voltage - Supply 1.8V ~ 5.5V, 3V ~ 19V |
Manufacturer Analog Devices Inc. | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Active | Package / Case 32-WFQFN Exposed Pad |
Applications Energy Harvesting | Supplier Device Package 32-QFN (5x5) |
Current - Supply 950nA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 153,62111 Kč | 384 052,77 Kč |
| Unit Price without VAT: | 153,62111 Kč |
|---|---|
| Unit Price with VAT: | 185,88154 Kč |





