



DC2151A | |
|---|---|
DigiKey Part Number | 505-DC2151A-ND |
Manufacturer | |
Manufacturer Product Number | DC2151A |
Description | EVAL BOARD FOR LTC3331 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3331 - Energy Harvesting Power Management Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer Analog Devices Inc. | Utilized IC / Part LTC3331 |
Packaging Box | Primary Attributes Battery Backup |
Part Status Active | Contents Board(s) |
Type Power Management | Base Product Number |
Function Energy Harvesting |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 514,76000 Kč | 2 514,76 Kč |
| Unit Price without VAT: | 2 514,76000 Kč |
|---|---|
| Unit Price with VAT: | 3 042,85960 Kč |


