Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744042180

DigiKey Part Number
732-3656-2-ND - Tape & Reel (TR)
732-3656-1-ND - Cut Tape (CT)
732-3656-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744042180
Description
FIXED IND 18UH 920MA 280MOHM SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
18 µH Shielded Drum Core, Wirewound Inductor 920 mA 280mOhm Max 1919 (4848 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744042180 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
18 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
280mOhm Max
Q @ Freq
-
Frequency - Self Resonant
30MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
1919 (4848 Metric)
Supplier Device Package
-
Size / Dimension
0.189" L x 0.189" W (4.80mm x 4.80mm)
Height - Seated (Max)
0.079" (2.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 507
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,87000 Kč31,87 Kč
1030,84900 Kč308,49 Kč
5026,99560 Kč1 349,78 Kč
10024,68360 Kč2 468,36 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
80015,39129 Kč12 313,03 Kč
1 60013,77904 Kč22 046,46 Kč
Manufacturers Standard Package
Unit Price without VAT:31,87000 Kč
Unit Price with VAT:38,56270 Kč