



744042003 | |
|---|---|
DigiKey Part Number | 732-1019-2-ND - Tape & Reel (TR) 732-1019-1-ND - Cut Tape (CT) 732-1019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744042003 |
Description | FIXED IND 3.3UH 1.95A 65 MOHM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 1.95 A 65mOhm Max 1919 (4848 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744042003 Models |
Category | Current - Saturation (Isat) 1.8A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 65mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 80MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 1919 (4848 Metric) |
Tolerance ±30% | Size / Dimension 0.189" L x 0.189" W (4.80mm x 4.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.079" (2.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,91000 Kč | 31,91 Kč |
| 10 | 30,88700 Kč | 308,87 Kč |
| 50 | 27,02880 Kč | 1 351,44 Kč |
| 100 | 24,71380 Kč | 2 471,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 16,26625 Kč | 13 013,00 Kč |
| 1 600 | 14,56235 Kč | 23 299,76 Kč |
| Unit Price without VAT: | 31,91000 Kč |
|---|---|
| Unit Price with VAT: | 38,61110 Kč |








