68 µH Shielded Drum Core, Wirewound Inductor 1.25 A 196mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 µH Shielded Drum Core, Wirewound Inductor 1.25 A 196mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74404084680

DigiKey Part Number
732-5573-2-ND - Tape & Reel (TR)
732-5573-1-ND - Cut Tape (CT)
732-5573-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404084680
Description
FIXED IND 68UH 1.25A 196MOHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
68 µH Shielded Drum Core, Wirewound Inductor 1.25 A 196mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404084680 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1.7A
Shielding
Shielded
DC Resistance (DCR)
196mOhm
Q @ Freq
-
Frequency - Self Resonant
8.1MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
8040
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 461
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
127,58000 Kč27,58 Kč
5025,38640 Kč1 269,32 Kč
25023,87072 Kč5 967,68 Kč
50021,36576 Kč10 682,88 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 00015,81908 Kč15 819,08 Kč
Manufacturers Standard Package
Unit Price without VAT:27,58000 Kč
Unit Price with VAT:33,37180 Kč