



74404063033 | |
|---|---|
DigiKey Part Number | 732-5529-2-ND - Tape & Reel (TR) 732-5529-1-ND - Cut Tape (CT) 732-5529-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404063033 |
Description | FIXED IND 3.3UH 3.48A 25 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Semi-Shielded Drum Core, Wirewound Inductor 3.48 A 25mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404063033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 4.5A | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 25mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 59MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 6028 | |
Size / Dimension | 0.236" L x 0.236" W (6.00mm x 6.00mm) | |
Height - Seated (Max) | 0.110" (2.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 Kč | 25,20 Kč |
| 50 | 23,05580 Kč | 1 152,79 Kč |
| 250 | 21,06100 Kč | 5 265,25 Kč |
| 500 | 19,57014 Kč | 9 785,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 14,91698 Kč | 29 833,96 Kč |
| Unit Price without VAT: | 25,20000 Kč |
|---|---|
| Unit Price with VAT: | 30,49200 Kč |


