MFR Recommended

LT8335IDDB#PBF | |
|---|---|
DigiKey Part Number | 505-LT8335IDDB#PBF-ND |
Manufacturer | |
Manufacturer Product Number | LT8335IDDB#PBF |
Description | IC REG BOOST SEPIC ADJ 2A 8DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Boost, SEPIC Switching Regulator IC Positive or Negative Adjustable 1.6V, -0.8V 1 Output 2A (Switch) 8-WFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LT8335IDDB#PBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Function | Step-Up, Step-Up/Step-Down | |
Output Configuration | Positive or Negative | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3V | |
Voltage - Input (Max) | 25V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 28V (Switch) | |
Current - Output | ||
Frequency - Switching | 2MHz | |
Synchronous Rectifier | No | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 8-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 223 | 59,06655 Kč | 13 171,84 Kč |
| Unit Price without VAT: | 59,06655 Kč |
|---|---|
| Unit Price with VAT: | 71,47053 Kč |





