


74404054151 | |
|---|---|
DigiKey Part Number | 732-11721-2-ND - Tape & Reel (TR) 732-11721-1-ND - Cut Tape (CT) 732-11721-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404054151 |
Description | FIXED IND 150UH 600MA 810 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 150 µH Semi-Shielded Drum Core, Wirewound Inductor 600 mA 810mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404054151 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 720mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 810mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 6.3MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 5040 | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.157" (4.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 50 | 22,99280 Kč | 1 149,64 Kč |
| 250 | 20,99800 Kč | 5 249,50 Kč |
| 500 | 19,48614 Kč | 9 743,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 14,85651 Kč | 22 284,76 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |


