Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 0.4mA 8-WFDFN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ADPL16000CATA+T

DigiKey Part Number
505-ADPL16000CATA+TTR-ND - Tape & Reel (TR)
505-ADPL16000CATA+TCT-ND - Cut Tape (CT)
505-ADPL16000CATA+TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADPL16000CATA+T
Description
IC REG BUCK ADJ 0.4V 8TDFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Buck Switching Regulator IC Positive Adjustable 0.9V 1 Output 0.4mA 8-WFDFN
Datasheet
 Datasheet
EDA/CAD Models
ADPL16000CATA+T Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Down
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
4.5V
Voltage - Input (Max)
60V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
53.4V
Current - Output
Frequency - Switching
500kHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 125°C (TA)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
8-TDFN (2x2)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 625
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
148,30000 Kč48,30 Kč
1035,82300 Kč358,23 Kč
2532,68960 Kč817,24 Kč
10029,25020 Kč2 925,02 Kč
25027,62916 Kč6 907,29 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50025,70054 Kč64 251,35 Kč
5 00025,16766 Kč125 838,30 Kč
7 50024,90091 Kč186 756,83 Kč
Manufacturers Standard Package
Unit Price without VAT:48,30000 Kč
Unit Price with VAT:58,44300 Kč