22 µH Semi-Shielded Drum Core, Wirewound Inductor 1.11 A 200mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µH Semi-Shielded Drum Core, Wirewound Inductor 1.11 A 200mOhm Nonstandard
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

74404043220A

DigiKey Part Number
732-10762-2-ND - Tape & Reel (TR)
732-10762-1-ND - Cut Tape (CT)
732-10762-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404043220A
Description
FIXED IND 22UH 1.11A 200 MOHM
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
22 µH Semi-Shielded Drum Core, Wirewound Inductor 1.11 A 200mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404043220A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Semi-Shielded
DC Resistance (DCR)
200mOhm
Q @ Freq
-
Frequency - Self Resonant
26MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
SMD
Size / Dimension
0.157" L x 0.157" W (4.00mm x 4.00mm)
Height - Seated (Max)
0.098" (2.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 009
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,23000 Kč13,23 Kč
5011,08700 Kč554,35 Kč
1008,44120 Kč844,12 Kč
1 0007,32830 Kč7 328,30 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0006,81350 Kč20 440,50 Kč
Manufacturers Standard Package
Unit Price without VAT:13,23000 Kč
Unit Price with VAT:16,00830 Kč