

74404043220A | |
---|---|
DigiKey Part Number | 732-10762-2-ND - Tape & Reel (TR) 732-10762-1-ND - Cut Tape (CT) 732-10762-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404043220A |
Description | FIXED IND 22UH 1.11A 200MOHM SMD |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 22 µH Shielded Drum Core, Wirewound Inductor 1.11 A 200mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404043220A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 22 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 700mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 200mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 26MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
cms-quantity | Unit Price | Ext Price |
---|---|---|
1 | 13,12000 Kč | 13,12 Kč |
50 | 10,99820 Kč | 549,91 Kč |
100 | 8,37370 Kč | 837,37 Kč |
1 000 | 7,26967 Kč | 7 269,67 Kč |
cms-quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 6,33649 Kč | 19 009,47 Kč |
Unit Price without VAT: | 13,12000 Kč |
---|---|
Unit Price with VAT: | 15,87520 Kč |