



74404043101A | |
|---|---|
DigiKey Part Number | 732-10758-2-ND - Tape & Reel (TR) 732-10758-1-ND - Cut Tape (CT) 732-10758-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404043101A |
Description | FIXED IND 100UH 490MA 1.043 OHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 µH Semi-Shielded Drum Core, Wirewound Inductor 490 mA 1.043Ohm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404043101A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 290mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 1.043Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | 11MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | SMD | |
Size / Dimension | 0.157" L x 0.157" W (4.00mm x 4.00mm) | |
Height - Seated (Max) | 0.098" (2.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,23000 Kč | 13,23 Kč |
| 50 | 11,08700 Kč | 554,35 Kč |
| 100 | 8,44120 Kč | 844,12 Kč |
| 1 000 | 7,32830 Kč | 7 328,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,81350 Kč | 20 440,50 Kč |
| Unit Price without VAT: | 13,23000 Kč |
|---|---|
| Unit Price with VAT: | 16,00830 Kč |


