
LT8618IDDB#TRMPBF | |
|---|---|
DigiKey Part Number | 505-LT8618IDDB#TRMPBFTR-ND - Tape & Reel (TR) 505-LT8618IDDB#TRMPBFCT-ND - Cut Tape (CT) 505-LT8618IDDB#TRMPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT8618IDDB#TRMPBF |
Description | IC REG BUCK ADJ 100MA 10DFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.778V 1 Output 100mA 10-WFDFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 3.4V | |
Voltage - Input (Max) | 60V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 60V | |
Current - Output | ||
Frequency - Switching | 200kHz ~ 2.2MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 10-DFN (3x2) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 123,89000 Kč | 123,89 Kč |
| 10 | 94,91100 Kč | 949,11 Kč |
| 25 | 87,67920 Kč | 2 191,98 Kč |
| 100 | 79,72310 Kč | 7 972,31 Kč |
| 250 | 79,03228 Kč | 19 758,07 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 75,85402 Kč | 37 927,01 Kč |
| 1 000 | 73,91590 Kč | 73 915,90 Kč |
| 1 500 | 72,94523 Kč | 109 417,84 Kč |
| 2 500 | 71,86977 Kč | 179 674,43 Kč |
| Unit Price without VAT: | 123,89000 Kč |
|---|---|
| Unit Price with VAT: | 149,90690 Kč |



