



744031101 | |
|---|---|
DigiKey Part Number | 732-1015-2-ND - Tape & Reel (TR) 732-1015-1-ND - Cut Tape (CT) 732-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744031101 |
Description | FIXED IND 100UH 250MA 2.4OHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 250 mA 2.4Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744031101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 180mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.4Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 10MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3816 | |
Size / Dimension | 0.150" L x 0.150" W (3.80mm x 3.80mm) | |
Height - Seated (Max) | 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,21000 Kč | 32,21 Kč |
| 10 | 31,17500 Kč | 311,75 Kč |
| 50 | 27,28080 Kč | 1 364,04 Kč |
| 100 | 24,94430 Kč | 2 494,43 Kč |
| 500 | 21,97620 Kč | 10 988,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 15,55385 Kč | 15 553,85 Kč |
| 2 000 | 13,92458 Kč | 27 849,16 Kč |
| Unit Price without VAT: | 32,21000 Kč |
|---|---|
| Unit Price with VAT: | 38,97410 Kč |


