



7440310047 | |
|---|---|
DigiKey Part Number | 732-4079-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 7440310047 |
Description | FIXED IND 470NH 3A 22 MOHM SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 3 A 22mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7440310047 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 22mOhm Max |
Series | Frequency - Self Resonant 208MHz |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 3816 |
Tolerance ±35% | Size / Dimension 0.150" L x 0.150" W (3.80mm x 3.80mm) |
Current Rating (Amps) | Height - Seated (Max) 0.071" (1.80mm) |
Current - Saturation (Isat) 2A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,97700 Kč | 20 977,00 Kč |
| Unit Price without VAT: | 20,97700 Kč |
|---|---|
| Unit Price with VAT: | 25,38217 Kč |



