



744030002 | |
|---|---|
DigiKey Part Number | 732-4073-2-ND - Tape & Reel (TR) 732-4073-1-ND - Cut Tape (CT) 732-4073-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744030002 |
Description | FIXED IND 2.2UH 740MA 170 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 2.2 µH Shielded Drum Core, Wirewound Inductor 740 mA 170mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744030002 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 170mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 140MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.130" W (3.50mm x 3.30mm) | |
Height - Seated (Max) | 0.041" (1.05mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 31,09800 Kč | 310,98 Kč |
| 50 | 27,21340 Kč | 1 360,67 Kč |
| 100 | 25,65960 Kč | 2 565,96 Kč |
| 500 | 24,08470 Kč | 12 042,35 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 16,12661 Kč | 24 189,92 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |



