



744029001 | |
|---|---|
DigiKey Part Number | 732-1086-2-ND - Tape & Reel (TR) 732-1086-1-ND - Cut Tape (CT) 732-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744029001 |
Description | FIXED IND 1UH 2.2A 55 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744029001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2813 | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,13000 Kč | 32,13 Kč |
| 10 | 31,09800 Kč | 310,98 Kč |
| 50 | 27,21340 Kč | 1 360,67 Kč |
| 100 | 25,65960 Kč | 2 565,96 Kč |
| 500 | 21,92192 Kč | 10 960,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 200 | 16,99333 Kč | 20 392,00 Kč |
| 2 400 | 15,25968 Kč | 36 623,23 Kč |
| Unit Price without VAT: | 32,13000 Kč |
|---|---|
| Unit Price with VAT: | 38,87730 Kč |




