


744029001 | |
---|---|
DigiKey Part Number | 732-1086-2-ND - Tape & Reel (TR) 732-1086-1-ND - Cut Tape (CT) 732-1086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744029001 |
Description | FIXED IND 1UH 2.2A 55 MOHM SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 2.2 A 55mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744029001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 µH | |
Tolerance | ±30% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.6A | |
Shielding | Shielded | |
DC Resistance (DCR) | 55mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 150MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 31,87000 Kč | 31,87 Kč |
10 | 30,84900 Kč | 308,49 Kč |
50 | 26,99560 Kč | 1 349,78 Kč |
100 | 25,45430 Kč | 2 545,43 Kč |
500 | 21,74652 Kč | 10 873,26 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 200 | 15,80373 Kč | 18 964,48 Kč |
2 400 | 14,19157 Kč | 34 059,77 Kč |
Unit Price without VAT: | 31,87000 Kč |
---|---|
Unit Price with VAT: | 38,56270 Kč |