WE-TPC 2811 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-TPC 2811 Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744028004

DigiKey Part Number
732-1003-2-ND - Tape & Reel (TR)
732-1003-1-ND - Cut Tape (CT)
732-1003-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744028004
Description
FIXED IND 4.7UH 850MA 310MOHM SM
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
4.7 µH Shielded Drum Core, Wirewound Inductor 850 mA 310mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744028004 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
700mA
Shielding
Shielded
DC Resistance (DCR)
310mOhm Max
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2828
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 634
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,21000 Kč32,21 Kč
1031,17500 Kč311,75 Kč
5027,28080 Kč1 364,04 Kč
10025,72310 Kč2 572,31 Kč
50021,97620 Kč10 988,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50015,97063 Kč23 955,94 Kč
3 00014,34137 Kč43 024,11 Kč
Manufacturers Standard Package
Unit Price without VAT:32,21000 Kč
Unit Price with VAT:38,97410 Kč