USB, Peripherals PMIC 24-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
USB, Peripherals PMIC 24-QFN (4x4)
Introducing Power by Linear

LTC3101EUF#PBF

DigiKey Part Number
LTC3101EUF#PBF-ND
Manufacturer
Manufacturer Product Number
LTC3101EUF#PBF
Description
IC BUCK/BST TRPL ADJ 350MA 24QFN
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
USB, Peripherals PMIC 24-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
LTC3101EUF#PBF Models
Product Attributes
Filter Similar Products
Category
Voltage - Supply
1.8V ~ 5.5V
Manufacturer
Analog Devices Inc.
Operating Temperature
-40°C ~ 85°C
Series
Mounting Type
Surface Mount
Packaging
Tube
Package / Case
24-WFQFN Exposed Pad
Part Status
Active
Supplier Device Package
24-QFN (4x4)
Applications
USB, Peripherals
Base Product Number
Current - Supply
380µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 086
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
1259,44000 Kč259,44 Kč
10203,69600 Kč2 036,96 Kč
91175,31681 Kč15 953,83 Kč
182169,47269 Kč30 844,03 Kč
273166,54531 Kč45 466,87 Kč
546162,25234 Kč88 589,78 Kč
1 001159,12559 Kč159 284,72 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:259,44000 Kč
Unit Price with VAT:313,92240 Kč