
DC1443A | |
|---|---|
DigiKey Part Number | DC1443A-ND |
Manufacturer | |
Manufacturer Product Number | DC1443A |
Description | EVAL BOARD FOR LTC3101 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | LTC3101 PowerPath™ 6 Non-Isolated Outputs DC/DC, Step Up or Down with LDO Evaluation Board |
Datasheet | Datasheet |
Category | Voltage - Output 1.5V, 1.8V, 1.8V, 3.3V, 3.3V, 3.3V |
Manufacturer Analog Devices Inc. | Current - Output 350mA, 350mA, 300mA, 200mA, 100mA, 50mA |
Series | Voltage - Input 1.8V ~ 5.5V |
Packaging Box | Regulator Topology Buck-Boost |
Part Status Active | Contents Board(s) |
Main Purpose DC/DC, Step Up or Down with LDO | Utilized IC / Part LTC3101 |
Outputs and Type 6 Non-Isolated Outputs | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 945,63000 Kč | 2 945,63 Kč |
| Unit Price without VAT: | 2 945,63000 Kč |
|---|---|
| Unit Price with VAT: | 3 564,21230 Kč |


