WE-TPC 2811 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-TPC 2811 Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

744028002

DigiKey Part Number
732-1001-2-ND - Tape & Reel (TR)
732-1001-1-ND - Cut Tape (CT)
732-1001-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744028002
Description
FIXED IND 2.2UH 1.3A 155MOHM SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µH Shielded Drum Core, Wirewound Inductor 1.3 A 155mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744028002 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
2.2 µH
Tolerance
±30%
Current Rating (Amps)
Current - Saturation (Isat)
1A
Shielding
Shielded
DC Resistance (DCR)
155mOhm Max
Q @ Freq
-
Frequency - Self Resonant
100MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2828
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.047" (1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 865
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
131,83000 Kč31,83 Kč
1030,81400 Kč308,14 Kč
5026,96460 Kč1 348,23 Kč
10025,42490 Kč2 542,49 Kč
50021,72146 Kč10 860,73 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50015,78551 Kč23 678,26 Kč
3 00014,17513 Kč42 525,39 Kč
Manufacturers Standard Package
Unit Price without VAT:31,83000 Kč
Unit Price with VAT:38,51430 Kč