


744025270 | |
---|---|
DigiKey Part Number | 732-4068-2-ND - Tape & Reel (TR) 732-4068-1-ND - Cut Tape (CT) 732-4068-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744025270 |
Description | FIXED IND 27UH 450MA 796MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 27 µH Shielded Drum Core, Wirewound Inductor 450 mA 796mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744025270 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 27 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 670mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 796mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 15MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 34,16000 Kč | 34,16 Kč |
10 | 32,87000 Kč | 328,70 Kč |
50 | 30,20360 Kč | 1 510,18 Kč |
100 | 25,10020 Kč | 2 510,02 Kč |
250 | 22,66304 Kč | 5 665,76 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
550 | 16,59129 Kč | 9 125,21 Kč |
1 100 | 14,37895 Kč | 15 816,84 Kč |
Unit Price without VAT: | 34,16000 Kč |
---|---|
Unit Price with VAT: | 41,33360 Kč |