



744025001 | |
|---|---|
DigiKey Part Number | 732-2612-2-ND - Tape & Reel (TR) 732-2612-1-ND - Cut Tape (CT) 732-2612-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744025001 |
Description | FIXED IND 1.2UH 2.6A 42 MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1.2 µH Shielded Drum Core, Wirewound Inductor 2.6 A 42mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744025001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 42mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 180MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 2828 | |
Size / Dimension | 0.110" L x 0.110" W (2.80mm x 2.80mm) | |
Height - Seated (Max) | 0.118" (3.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,44000 Kč | 34,44 Kč |
| 10 | 33,13500 Kč | 331,35 Kč |
| 50 | 30,44720 Kč | 1 522,36 Kč |
| 100 | 25,30260 Kč | 2 530,26 Kč |
| 250 | 22,84584 Kč | 5 711,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 550 | 18,58324 Kč | 10 220,78 Kč |
| 1 100 | 16,10546 Kč | 17 716,01 Kč |
| Unit Price without VAT: | 34,44000 Kč |
|---|---|
| Unit Price with VAT: | 41,67240 Kč |




