

742863160 | |
---|---|
DigiKey Part Number | 732-2389-2-ND - Tape & Reel (TR) 732-2389-1-ND - Cut Tape (CT) 732-2389-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742863160 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 350mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742863160 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 500mA | |
DC Resistance (DCR) (Max) | 350mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.037" (0.95mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 4,79000 Kč | 4,79 Kč |
50 | 4,70760 Kč | 235,38 Kč |
100 | 4,47850 Kč | 447,85 Kč |
500 | 4,02020 Kč | 2 010,10 Kč |
1 000 | 3,79106 Kč | 3 791,06 Kč |
2 000 | 3,58276 Kč | 7 165,52 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 2,92453 Kč | 11 698,12 Kč |
Unit Price without VAT: | 4,79000 Kč |
---|---|
Unit Price with VAT: | 5,79590 Kč |