


742792901 | |
|---|---|
DigiKey Part Number | 732-3645-2-ND - Tape & Reel (TR) 732-3645-1-ND - Cut Tape (CT) 732-3645-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792901 |
Description | FERRITE BEAD 1.18 KOHM 2SMD 1LN |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.18 kOhms @ 100 MHz 1 Ferrite Bead 2-SMD, J-Lead 10A 9mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792901 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 1.18 kOhms @ 100 MHz | |
Current Rating (Max) | 10A | |
DC Resistance (DCR) (Max) | 9mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 2-SMD, J-Lead | |
Mounting Type | Surface Mount | |
Height (Max) | 0.315" (8.00mm) | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 59,00400 Kč | 590,04 Kč |
| 50 | 56,48460 Kč | 2 824,23 Kč |
| 100 | 54,17480 Kč | 5 417,48 Kč |
| 250 | 46,61556 Kč | 11 653,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 43,74304 Kč | 21 871,52 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |










