1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.5Ohm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.5Ohm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

742792796

DigiKey Part Number
732-2132-2-ND - Tape & Reel (TR)
732-2132-1-ND - Cut Tape (CT)
732-2132-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792796
Description
FERRITE BEAD 1 KOHM 0402 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 200mA 1.5Ohm
Datasheet
 Datasheet
EDA/CAD Models
742792796 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
1 kOhms @ 100 MHz
Current Rating (Max)
200mA
DC Resistance (DCR) (Max)
1.5Ohm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0402 (1005 Metric)
Mounting Type
Surface Mount
Height (Max)
0.022" (0.55mm)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 42
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,78000 Kč3,78 Kč
503,75860 Kč187,93 Kč
1003,46470 Kč346,47 Kč
5003,31768 Kč1 658,84 Kč
1 0003,14970 Kč3 149,70 Kč
2 0003,00272 Kč6 005,44 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0002,03597 Kč20 359,70 Kč
Manufacturers Standard Package
Unit Price without VAT:3,78000 Kč
Unit Price with VAT:4,57380 Kč