Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




7427927310 | |
|---|---|
DigiKey Part Number | 732-2360-2-ND - Tape & Reel (TR) 732-2360-1-ND - Cut Tape (CT) 732-2360-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7427927310 |
Description | FERRITE BEAD 10 OHM 0402 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0402 (1005 Metric) 2A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427927310 Models |
Category | Current Rating (Max) 2A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 30mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.022" (0.55mm) |
Number of Lines 1 | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Impedance @ Frequency 10 Ohms @ 100 MHz |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACMS100505A100 2A | Max Echo | 12 065 | 5262-ACMS100505A1002ACT-ND | 2,09000 Kč | Parametric Equivalent |
| BBPY00100505100Y00 | Pulse Electronics | 96 758 | 553-BBPY00100505100Y00CT-ND | 2,09000 Kč | Parametric Equivalent |
| FBH100505T-100Y-S | Cal-Chip Electronics, Inc. | 9 940 | 4713-FBH100505T-100Y-SCT-ND | 2,09000 Kč | Parametric Equivalent |
| MPZ1005S100CT000 | TDK | 4 | 445-2978-1-ND | 2,09000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 50 | 3,73320 Kč | 186,66 Kč |
| 100 | 3,44120 Kč | 344,12 Kč |
| 500 | 3,29516 Kč | 1 647,58 Kč |
| 1 000 | 3,12833 Kč | 3 128,33 Kč |
| 2 000 | 2,98234 Kč | 5 964,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 2,00109 Kč | 20 010,90 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |











