10 Ohms @ 100 MHz 1 Ferrite Bead 0402 (1005 Metric) 2A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

BBPY00100505100Y00

DigiKey Part Number
553-BBPY00100505100Y00TR-ND - Tape & Reel (TR)
553-BBPY00100505100Y00CT-ND - Cut Tape (CT)
553-BBPY00100505100Y00DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BBPY00100505100Y00
Description
FERRITE BEAD 10 OHM 0402 1LN
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
10 Ohms 1 Ferrite Bead 0402 (1005 Metric) 2A 30mOhm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Max)
2A
Manufacturer
Pulse Electronics
DC Resistance (DCR) (Max)
30mOhm
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Mounting Type
Surface Mount
Number of Lines
1
Height (Max)
0.024" (0.60mm)
Impedance @ Frequency
10 Ohms @ 100 MHz
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 96 758
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,09000 Kč2,09 Kč
100,79300 Kč7,93 Kč
250,69240 Kč17,31 Kč
500,62140 Kč31,07 Kč
1000,55890 Kč55,89 Kč
2500,48300 Kč120,75 Kč
5000,43088 Kč215,44 Kč
1 0000,38312 Kč383,12 Kč
5 0000,28543 Kč1 427,15 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,24822 Kč2 482,20 Kč
20 0000,21355 Kč4 271,00 Kč
30 0000,20595 Kč6 178,50 Kč
Manufacturers Standard Package
Unit Price without VAT:2,09000 Kč
Unit Price with VAT:2,52890 Kč