



74279268 | |
|---|---|
DigiKey Part Number | 732-1575-2-ND - Tape & Reel (TR) 732-1575-1-ND - Cut Tape (CT) 732-1575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279268 |
Description | FERRITE BEAD 15 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 15 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279268 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.039" (1.00mm) |
Number of Lines 1 | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Impedance @ Frequency 15 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,75000 Kč | 3,75 Kč |
| 50 | 3,73320 Kč | 186,66 Kč |
| 100 | 3,44120 Kč | 344,12 Kč |
| 500 | 3,29516 Kč | 1 647,58 Kč |
| 1 000 | 3,12833 Kč | 3 128,33 Kč |
| 2 000 | 2,98234 Kč | 5 964,68 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,00109 Kč | 8 004,36 Kč |
| Unit Price without VAT: | 3,75000 Kč |
|---|---|
| Unit Price with VAT: | 4,53750 Kč |








