



742792663 | |
|---|---|
DigiKey Part Number | 732-1585-2-ND - Tape & Reel (TR) 732-1585-1-ND - Cut Tape (CT) 732-1585-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792663 |
Description | FERRITE BEAD 1 KOHM 0603 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 100mA 850mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792663 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 100mA | |
DC Resistance (DCR) (Max) | 850mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 50 | 3,12880 Kč | 156,44 Kč |
| 100 | 2,89770 Kč | 289,77 Kč |
| 500 | 2,75074 Kč | 1 375,37 Kč |
| 1 000 | 2,64575 Kč | 2 645,75 Kč |
| 2 000 | 2,49876 Kč | 4 997,52 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,03597 Kč | 8 143,88 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |












