



74279265 | |
|---|---|
DigiKey Part Number | 732-1583-2-ND - Tape & Reel (TR) 732-1583-1-ND - Cut Tape (CT) 732-1583-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279265 |
Description | FERRITE BEAD 600 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 600 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 200mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279265 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 600 Ohms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,18000 $ | 0,18 $ |
| 50 | 0,17900 $ | 8,95 $ |
| 100 | 0,16500 $ | 16,50 $ |
| 500 | 0,15800 $ | 79,00 $ |
| 1 000 | 0,15000 $ | 150,00 $ |
| 2 000 | 0,14300 $ | 286,00 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09090 $ | 363,60 $ |
| Unit Price without VAT: | 0,18000 $ |
|---|---|
| Unit Price with VAT: | 0,21780 $ |















