180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 90mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 90mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

742792624

DigiKey Part Number
732-4664-2-ND - Tape & Reel (TR)
732-4664-1-ND - Cut Tape (CT)
732-4664-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792624
Description
FERRITE BEAD 180 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
180 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1.5A 90mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792624 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
180 Ohms @ 100 MHz
Current Rating (Max)
1.5A
DC Resistance (DCR) (Max)
90mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 175 097
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,41000 Kč4,41 Kč
504,38860 Kč219,43 Kč
1004,03160 Kč403,16 Kč
5003,84264 Kč1 921,32 Kč
1 0003,69565 Kč3 695,65 Kč
2 0003,50667 Kč7 013,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0002,03597 Kč8 143,88 Kč
Manufacturers Standard Package
Unit Price without VAT:4,41000 Kč
Unit Price with VAT:5,33610 Kč