

742792601 | |
---|---|
DigiKey Part Number | 732-4659-2-ND - Tape & Reel (TR) 732-4659-1-ND - Cut Tape (CT) 732-4659-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 742792601 |
Description | FERRITE BEAD 30 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0603 (1608 Metric) 1A 30mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 742792601 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 30 Ohms @ 100 MHz | |
Current Rating (Max) | 1A | |
DC Resistance (DCR) (Max) | 30mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 3,12000 Kč | 3,12 Kč |
50 | 3,10360 Kč | 155,18 Kč |
100 | 2,87450 Kč | 287,45 Kč |
500 | 2,72874 Kč | 1 364,37 Kč |
1 000 | 2,62458 Kč | 2 624,58 Kč |
2 000 | 2,47877 Kč | 4 957,54 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
4 000 | 1,89345 Kč | 7 573,80 Kč |
Unit Price without VAT: | 3,12000 Kč |
---|---|
Unit Price with VAT: | 3,77520 Kč |