880 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 35mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
880 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 35mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites

74279252

DigiKey Part Number
732-13782-2-ND - Tape & Reel (TR)
732-13782-1-ND - Cut Tape (CT)
732-13782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279252
Description
FERRITE BEAD 880 OHM 1812 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
880 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1812 (4532 Metric) 4A 35mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279252 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Power Line
Number of Lines
1
Impedance @ Frequency
880 Ohms @ 100 MHz
Current Rating (Max)
4A
DC Resistance (DCR) (Max)
35mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Features
Automotive
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 50 285
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,32000 Kč6,32 Kč
106,12600 Kč61,26 Kč
505,64140 Kč282,07 Kč
1005,36780 Kč536,78 Kč
5005,13620 Kč2 568,10 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,43313 Kč4 433,13 Kč
Manufacturers Standard Package
Unit Price without VAT:6,32000 Kč
Unit Price with VAT:7,64720 Kč