70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 6A 30mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 6A 30mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

742792510

DigiKey Part Number
732-1640-2-ND - Tape & Reel (TR)
732-1640-1-ND - Cut Tape (CT)
732-1640-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792510
Description
FERRITE BEAD 70 OHM 1812 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
70 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1812 (4532 Metric) 6A 30mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792510 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
70 Ohms @ 100 MHz
Current Rating (Max)
6A
DC Resistance (DCR) (Max)
30mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
1812 (4532 Metric)
Mounting Type
Surface Mount
Height (Max)
0.067" (1.70mm)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15 880
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,09000 Kč6,09 Kč
105,94200 Kč59,42 Kč
505,50140 Kč275,07 Kč
1005,22850 Kč522,85 Kč
5004,99752 Kč2 498,76 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,57588 Kč4 575,88 Kč
Manufacturers Standard Package
Unit Price without VAT:6,09000 Kč
Unit Price with VAT:7,36890 Kč