



74279228111 | |
|---|---|
DigiKey Part Number | 732-6116-2-ND - Tape & Reel (TR) 732-6116-1-ND - Cut Tape (CT) 732-6116-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279228111 |
Description | FERRITE BEAD 110 OHM 0603 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 110 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 4.1A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279228111 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 110 Ohms @ 100 MHz | |
Current Rating (Max) | 4.1A | |
DC Resistance (DCR) (Max) | 20mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0603 (1608 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.039" (1.00mm) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,51000 Kč | 6,51 Kč |
| 50 | 5,92140 Kč | 296,07 Kč |
| 100 | 5,37550 Kč | 537,55 Kč |
| 250 | 4,91352 Kč | 1 228,38 Kč |
| 500 | 4,45158 Kč | 2 225,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,89051 Kč | 15 562,04 Kč |
| Unit Price without VAT: | 6,51000 Kč |
|---|---|
| Unit Price with VAT: | 7,87710 Kč |












