110 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 4.1A 20mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
110 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 4.1A 20mOhm
#askLorandt explains: Getting the S-Parameter for Chip Bead Ferrites
WEbinar Powered by Digi-Key: EMI 101

74279228111

DigiKey Part Number
732-6116-2-ND - Tape & Reel (TR)
732-6116-1-ND - Cut Tape (CT)
732-6116-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74279228111
Description
FERRITE BEAD 110 OHM 0603 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 Ohms @ 100 MHz 1 Ferrite Bead 0603 (1608 Metric) 4.1A 20mOhm
Datasheet
 Datasheet
EDA/CAD Models
74279228111 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
110 Ohms @ 100 MHz
Current Rating (Max)
4.1A
DC Resistance (DCR) (Max)
20mOhm
Ratings
-
Operating Temperature
-55°C ~ 125°C
Package / Case
0603 (1608 Metric)
Mounting Type
Surface Mount
Height (Max)
0.039" (1.00mm)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 27 670
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
505,92140 Kč296,07 Kč
1005,37550 Kč537,55 Kč
2504,91352 Kč1 228,38 Kč
5004,45158 Kč2 225,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,89051 Kč15 562,04 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč