



74279226101 | |
|---|---|
DigiKey Part Number | 732-3431-2-ND - Tape & Reel (TR) 732-3431-1-ND - Cut Tape (CT) 732-3431-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279226101 |
Description | FERRITE BEAD 100 OHM 1812 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms @ 100 MHz 1 Ferrite Bead 1812 (4532 Metric) 8A 6mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279226101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 100 Ohms @ 100 MHz | |
Current Rating (Max) | 8A | |
DC Resistance (DCR) (Max) | 6mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1812 (4532 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.100" (2.55mm) | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,28000 Kč | 14,28 Kč |
| 10 | 14,02700 Kč | 140,27 Kč |
| 100 | 13,54370 Kč | 1 354,37 Kč |
| 500 | 13,01876 Kč | 6 509,38 Kč |
| 1 000 | 12,53581 Kč | 12 535,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 11,06678 Kč | 27 666,95 Kč |
| Unit Price without VAT: | 14,28000 Kč |
|---|---|
| Unit Price with VAT: | 17,27880 Kč |














