
LT7170RV#TRPBF | |
|---|---|
DigiKey Part Number | 505-LT7170RV#TRPBFTR-ND - Tape & Reel (TR) 505-LT7170RV#TRPBFCT-ND - Cut Tape (CT) 505-LT7170RV#TRPBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LT7170RV#TRPBF |
Description | IC REG BUCK PROG 20A 24LQFN |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Programmable 0.4V 1 Output 20A 24-PowerTFQFN |
Datasheet | Datasheet |
EDA/CAD Models | LT7170RV#TRPBF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Step-Down | |
Output Configuration | Positive | |
Topology | ||
Output Type | ||
Number of Outputs | 1 | |
Voltage - Input (Min) | 2.9V | |
Voltage - Input (Max) | 16V | |
Voltage - Output (Min/Fixed) | ||
Voltage - Output (Max) | 5.5V | |
Current - Output | ||
Frequency - Switching | 400kHz ~ 4MHz | |
Synchronous Rectifier | Yes | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-LQFN (3.5x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 407,78000 Kč | 407,78 Kč |
| 10 | 325,09100 Kč | 3 250,91 Kč |
| 25 | 304,45440 Kč | 7 611,36 Kč |
| 100 | 293,64020 Kč | 29 364,02 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 253,40580 Kč | 633 514,50 Kč |
| Unit Price without VAT: | 407,78000 Kč |
|---|---|
| Unit Price with VAT: | 493,41380 Kč |


