



74279220181 | |
|---|---|
DigiKey Part Number | 732-6123-2-ND - Tape & Reel (TR) 732-6123-1-ND - Cut Tape (CT) 732-6123-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279220181 |
Description | FERRITE BEAD 180 OHM 0805 1LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 4A 37mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279220181 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | - | |
Number of Lines | 1 | |
Impedance @ Frequency | 180 Ohms @ 100 MHz | |
Current Rating (Max) | 4A | |
DC Resistance (DCR) (Max) | 37mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 50 | 6,59340 Kč | 329,67 Kč |
| 100 | 5,98440 Kč | 598,44 Kč |
| 250 | 5,48048 Kč | 1 370,12 Kč |
| 500 | 4,97652 Kč | 2 488,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 4,33399 Kč | 17 335,96 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |












