60 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 1206 (3216 Metric) 5A 200mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

7427922

DigiKey Part Number
732-7427922TR-ND - Tape & Reel (TR)
732-7427922CT-ND - Cut Tape (CT)
732-7427922DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7427922
Description
FERRITE BEAD 60 OHM 1206 1LN
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
60 Ohms 1 Signal Line Ferrite Bead 1206 (3216 Metric) 5A 200mOhm
Datasheet
 Datasheet
EDA/CAD Models
7427922 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
1
Impedance @ Frequency
60 Ohms @ 100 MHz
Current Rating (Max)
5A
DC Resistance (DCR) (Max)
200mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
1206 (3216 Metric)
Mounting Type
Surface Mount
Height (Max)
0.051" (1.30mm)
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 223
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
15,67000 Kč5,67 Kč
105,52200 Kč55,22 Kč
505,08160 Kč254,08 Kč
1004,85050 Kč485,05 Kč
5004,61956 Kč2 309,78 Kč
1 0004,40958 Kč4 409,58 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0003,58814 Kč10 764,42 Kč
Manufacturers Standard Package
Unit Price without VAT:5,67000 Kč
Unit Price with VAT:6,86070 Kč