



74279205 | |
|---|---|
DigiKey Part Number | 732-1606-2-ND - Tape & Reel (TR) 732-1606-1-ND - Cut Tape (CT) 732-1606-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279205 |
Description | FERRITE BEAD 1 KOHM 0805 1LN |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 200mA 450mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279205 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 200mA | |
DC Resistance (DCR) (Max) | 450mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0805 (2012 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.043" (1.10mm) | |
Size / Dimension | 0.079" L x 0.047" W (2.00mm x 1.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 50 | 4,38860 Kč | 219,43 Kč |
| 100 | 4,03160 Kč | 403,16 Kč |
| 500 | 3,84264 Kč | 1 921,32 Kč |
| 1 000 | 3,69565 Kč | 3 695,65 Kč |
| 2 000 | 3,50667 Kč | 7 013,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,86245 Kč | 11 449,80 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |









