
UCC28742DBVR | |
|---|---|
DigiKey Part Number | 296-52200-2-ND - Tape & Reel (TR) 296-52200-1-ND - Cut Tape (CT) 296-52200-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCC28742DBVR |
Description | IC OFFLINE SW FLYBACK SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Converter Offline Flyback Topology 80kHz SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | UCC28742DBVR Models |
Category | Duty Cycle 99% |
Manufacturer Texas Instruments | Frequency - Switching 80kHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fault Protection Current Limiting, Over Voltage, Short Circuit |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Output Isolation Isolated | Package / Case SOT-23-6 |
Internal Switch(s) No | Supplier Device Package SOT-23-6 |
Topology Flyback | Mounting Type Surface Mount |
Voltage - Start Up 21.6 V | Base Product Number |
Voltage - Supply (Vcc/Vdd) 9V ~ 35V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,72500 Kč | 127,25 Kč |
| 25 | 11,44800 Kč | 286,20 Kč |
| 100 | 10,05170 Kč | 1 005,17 Kč |
| 250 | 9,38696 Kč | 2 346,74 Kč |
| 500 | 8,98966 Kč | 4 494,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,49586 Kč | 25 487,58 Kč |
| 6 000 | 8,29033 Kč | 49 741,98 Kč |
| 9 000 | 8,18742 Kč | 73 686,78 Kč |
| 15 000 | 8,07342 Kč | 121 101,30 Kč |
| 21 000 | 8,00676 Kč | 168 141,96 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |






