30 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 10A 3mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

742792030

DigiKey Part Number
732-742792030TR-ND - Tape & Reel (TR)
732-742792030CT-ND - Cut Tape (CT)
732-742792030DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
742792030
Description
FERRITE BEAD 30 OHM 0805 1LN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
30 Ohms @ 100 MHz 1 Ferrite Bead 0805 (2012 Metric) 10A 3mOhm
Datasheet
 Datasheet
EDA/CAD Models
742792030 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
-
Number of Lines
1
Impedance @ Frequency
30 Ohms @ 100 MHz
Current Rating (Max)
10A
DC Resistance (DCR) (Max)
3mOhm
Ratings
AEC-Q200
Operating Temperature
-55°C ~ 125°C
Package / Case
0805 (2012 Metric)
Mounting Type
Surface Mount
Height (Max)
0.043" (1.10mm)
Size / Dimension
0.087" L x 0.047" W (2.20mm x 1.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 56 322
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,83000 Kč4,83 Kč
504,70360 Kč235,18 Kč
1004,32560 Kč432,56 Kč
5004,13660 Kč2 068,30 Kč
1 0003,92663 Kč3 926,63 Kč
2 0003,75864 Kč7 517,28 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,06403 Kč12 256,12 Kč
Manufacturers Standard Package
Unit Price without VAT:4,83000 Kč
Unit Price with VAT:5,84430 Kč