



74279202 | |
|---|---|
DigiKey Part Number | 732-1601-2-ND - Tape & Reel (TR) 732-1601-1-ND - Cut Tape (CT) 732-1601-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74279202 |
Description | FERRITE BEAD 120 OHM 0805 4LN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Signal Line Ferrite Bead 0805 (2012 Metric) 500mA 100mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 74279202 Models |
Category | Current Rating (Max) 500mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 100mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Signal Line | Height (Max) 0.043" (1.10mm) |
Number of Lines 1 | Size / Dimension 0.079" L x 0.047" W (2.00mm x 1.20mm) |
Impedance @ Frequency 120 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,38000 Kč | 4,38 Kč |
| 50 | 4,35880 Kč | 217,94 Kč |
| 100 | 4,00430 Kč | 400,43 Kč |
| 500 | 3,81656 Kč | 1 908,28 Kč |
| 1 000 | 3,67057 Kč | 3 670,57 Kč |
| 2 000 | 3,48287 Kč | 6 965,74 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,81341 Kč | 11 253,64 Kč |
| Unit Price without VAT: | 4,38000 Kč |
|---|---|
| Unit Price with VAT: | 5,29980 Kč |







