
74278082 | |
|---|---|
DigiKey Part Number | 732-3999-ND |
Manufacturer | |
Manufacturer Product Number | 74278082 |
Description | FERRITE CORE 23 OHM SOLID |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 23Ohm @ 100MHz ID 0.433" W x 0.019" H (11.00mm x 0.50mm) OD 0.531" W x 0.078" H (13.50mm x 2.00mm) Length 0.236" (6.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 74278082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Flat | |
Design | Solid | |
Impedance @ Frequency | 23Ohm @ 100MHz | |
Material | 4W810 | |
Inner Dimension | 0.433" W x 0.019" H (11.00mm x 0.50mm) | |
Outer Dimension | 0.531" W x 0.078" H (13.50mm x 2.00mm) | |
Ratings | - | |
Mounting Type | Free Hanging | |
Length | 0.236" (6.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,13000 Kč | 70,13 Kč |
| 10 | 67,13100 Kč | 671,31 Kč |
| 50 | 62,89320 Kč | 3 144,66 Kč |
| 100 | 58,45840 Kč | 5 845,84 Kč |
| 500 | 56,24104 Kč | 28 120,52 Kč |
| 1 000 | 52,00806 Kč | 52 008,06 Kč |
| Unit Price without VAT: | 70,13000 Kč |
|---|---|
| Unit Price with VAT: | 84,85730 Kč |




