Solid Free Hanging Ferrite Core 40Ohm @ 10MHz ID 0.188" Dia (4.80mm) OD 0.374" Dia (9.50mm) Length 0.374" (9.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74277233

DigiKey Part Number
732-3087-ND
Manufacturer
Manufacturer Product Number
74277233
Description
FERRITE CORE 40 OHM SOLID 4.8MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Solid Free Hanging Ferrite Core 40Ohm @ 10MHz ID 0.188" Dia (4.80mm) OD 0.374" Dia (9.50mm) Length 0.374" (9.50mm)
Datasheet
 Datasheet
EDA/CAD Models
74277233 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Round
Design
Solid
Impedance @ Frequency
40Ohm @ 10MHz
Material
8W5000
Inner Dimension
0.188" Dia (4.80mm)
Outer Dimension
0.374" Dia (9.50mm)
Ratings
-
Mounting Type
Free Hanging
Length
0.374" (9.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
127,72000 Kč27,72 Kč
1027,00300 Kč270,03 Kč
5026,00400 Kč1 300,20 Kč
10024,99600 Kč2 499,60 Kč
25022,77864 Kč5 694,66 Kč
76821,56915 Kč16 565,11 Kč
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,72000 Kč
Unit Price with VAT:33,54120 Kč