
7427602 | |
|---|---|
DigiKey Part Number | 732-7427602TR-ND - Tape & Reel (TR) 732-7427602CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 7427602 |
Description | FERRITE BEAD 130 OHM AXIAL 1LN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 130 Ohms @ 100 MHz 1 Ferrite Bead Axial 3A 5mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 7427602 Models |
Category | Current Rating (Max) 3A |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 5mOhm |
Series | Operating Temperature -25°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case Axial |
Part Status Active | Mounting Type Through Hole |
Number of Lines 1 | Size / Dimension 0.138" Dia x 0.327" L (3.50mm x 8.30mm) |
Impedance @ Frequency 130 Ohms @ 100 MHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,94000 Kč | 2,94 Kč |
| 10 | 2,52000 Kč | 25,20 Kč |
| 50 | 2,09980 Kč | 104,99 Kč |
| 100 | 1,78480 Kč | 178,48 Kč |
| 1 000 | 1,57485 Kč | 1 574,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 1,57485 Kč | 7 874,25 Kč |
| Unit Price without VAT: | 2,94000 Kč |
|---|---|
| Unit Price with VAT: | 3,55740 Kč |


